Panasonic PhotoMOS Series Solid State Relay, 0.12 A Load, Surface Mount, 350 V Load
- RS Stock No.:
- 205-6884
- Mfr. Part No.:
- AQY210LS
- Brand:
- Panasonic
Subtotal (1 tube of 100 units)*
£285.80
(exc. VAT)
£343.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £2.858 | £285.80 |
*price indicative
- RS Stock No.:
- 205-6884
- Mfr. Part No.:
- AQY210LS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.12A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 280V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 25Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.1mm | |
| Length | 4.4mm | |
| Width | 4.3mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.12A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 280V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 25Ω | ||
Maximum Operating Temperature 85°C | ||
Height 2.1mm | ||
Length 4.4mm | ||
Width 4.3mm | ||
Standards/Approvals RoHS | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Panasonic Miniature SOP4-pin type with current limiting.
Current limiting function
Enhances the capability of surge resistance between output terminals
Small SOP4-Pin package
Controls low-level analogue signals
Low-level off state leakage current
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic GU-E Series Solid State Relay Through Hole Mount 5V dc Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
