Omron G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-1916
- Mfr. Part No.:
- G3VM-63G
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 400 units)*
£1,702.80
(exc. VAT)
£2,043.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 400 - 400 | £4.257 | £1,702.80 |
| 800 + | £3.955 | £1,582.00 |
*price indicative
- RS Stock No.:
- 205-1916
- Mfr. Part No.:
- G3VM-63G
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 500mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.7mm | |
| Length | 9.7mm | |
| Standards/Approvals | UL Recognised | |
| Width | 6.4mm | |
| Output Type | MOSFET | |
| Capacitance | 30pF | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 500mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.7mm | ||
Length 9.7mm | ||
Standards/Approvals UL Recognised | ||
Width 6.4mm | ||
Output Type MOSFET | ||
Capacitance 30pF | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components general purpose MOS-FET relays comes with SOP 4 pin packages for a wide range of applications. It works with a load voltage 60V. This relay can be used in Semiconductor test equipment, Test and Measurement equipment, Commu
1500Vrms dielectric strength between Input and Output
-40 to +105°C ambient operating temperature
-0.5mA/°C LED forward current reduction rate
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
