Omron G3VM Series Solid State Relay, 1.7 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-1912
- Distrelec Article No.:
- 301-71-186
- Mfr. Part No.:
- G3VM-61GR2
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 168 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.65 |
| 25 - 49 | £4.32 |
| 50 - 99 | £4.01 |
| 100 - 199 | £3.75 |
| 200 + | £3.53 |
*price indicative
- RS Stock No.:
- 205-1912
- Distrelec Article No.:
- 301-71-186
- Mfr. Part No.:
- G3VM-61GR2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.7A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Length | 9.7mm | |
| Standards/Approvals | UL (Recognised) | |
| Height | 3.7mm | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.7A | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Length 9.7mm | ||
Standards/Approvals UL (Recognised) | ||
Height 3.7mm | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relays in SOP 4 pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. This relay can be used in Communication equipment, Test and measurement equipment, Security equipmen
-40 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
1500Vrms dielectric strength between Input and Output
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay DIP Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
