Omron G3VM Series Solid State Relay, 3.5 A Load, DIP Mount, 40 V Load
- RS Stock No.:
- 205-1901
- Mfr. Part No.:
- G3VM-41ER
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£6.19
(exc. VAT)
£7.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 11 May 2026
- Plus 100 unit(s) shipping from 16 October 2026
- Plus 200 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.19 |
| 10 - 24 | £5.30 |
| 25 - 49 | £4.64 |
| 50 - 99 | £4.21 |
| 100 + | £3.94 |
*price indicative
- RS Stock No.:
- 205-1901
- Mfr. Part No.:
- G3VM-41ER
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3.5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIP | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| On State Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.65mm | |
| Length | 6.4mm | |
| Standards/Approvals | UL (recognised) | |
| Width | 7.12mm | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3.5A | ||
Product Type Solid State Relay | ||
Mount Type DIP | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Contact Configuration SPST | ||
On State Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.65mm | ||
Length 6.4mm | ||
Standards/Approvals UL (recognised) | ||
Width 7.12mm | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relays in DIP 6 pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. This relay can be used in Communication equipment, Test and measurement equipment, Security equipmen
-40 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
2500Vrms dielectric strength between Input and Output
Related links
- Omron G3VM Series Solid State Relay DIP Mount, 40 V Load
- Omron G3VM Series Solid State Relay DIP Mount, 60 V Load
- Omron G3VM Series Solid State Relay PCB Mount, 40 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 40 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 40 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.5V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
