TE Connectivity SSRMP Series Solid State Relay, 16 A Load, Panel Mount, 480 V Load
- RS Stock No.:
- 204-7646
- Mfr. Part No.:
- SSRMP-480D16
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-7646
- Mfr. Part No.:
- SSRMP-480D16
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Load Current | 16 A | |
Mounting Type | Panel Mount | |
Maximum Load Voltage | 480 V | |
Minimum Load Voltage | 48 V | |
Switching Type | Zero | |
Range | Mini Puck | |
Minimum Load Current | 1 A | |
Contact Configuration | SPST | |
Output Device | Triac | |
Series | SSRMP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 16 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 480 V | ||
Minimum Load Voltage 48 V | ||
Switching Type Zero | ||
Range Mini Puck | ||
Minimum Load Current 1 A | ||
Contact Configuration SPST | ||
Output Device Triac | ||
Series SSRMP | ||
The TE Connectivity SSRMP series 48–480V potter and brumfield solid state relay is silent, fast and has long electrical life. It is used in heating, lighting, industrial automation and industrial machinery applications. It can work in temperature range from -30 to 80°C .
Compact and space saving
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals