Omron G3VM Series Solid State Relay, 0.7 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 183-7495
- Mfr. Part No.:
- G3VM-61VY3(TR)
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 183-7495
- Mfr. Part No.:
- G3VM-61VY3(TR)
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.7 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 60 V | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Package Style | SOP | |
| Maximum Turn On Time | 3ms | |
| Load Voltage Range | 60V | |
| Series | G3VM | |
| Dimensions | 3.7 x 4.55 x 2mm | |
| Off State Leakage Current | 1000nA | |
| Length | 3.7mm | |
| Operating Temperature Range | -40 → +110°C | |
| Depth | 4.6mm | |
| Special Features | Continuous Load Current of 700 mA, Insulation Distance 5 mm, Load Voltage 60 V | |
| Minimum Operating Temperature | -40°C | |
| Height | 2mm | |
| Capacitance | 30pF | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.7 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 60 V | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Package Style SOP | ||
Maximum Turn On Time 3ms | ||
Load Voltage Range 60V | ||
Series G3VM | ||
Dimensions 3.7 x 4.55 x 2mm | ||
Off State Leakage Current 1000nA | ||
Length 3.7mm | ||
Operating Temperature Range -40 → +110°C | ||
Depth 4.6mm | ||
Special Features Continuous Load Current of 700 mA, Insulation Distance 5 mm, Load Voltage 60 V | ||
Minimum Operating Temperature -40°C | ||
Height 2mm | ||
Capacitance 30pF | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- JP
Load voltage 60V
Continuous load current of 700 mA.
Insulation distance 5mm
Ambient operating temperature -40 to + 110℃
Continuous load current of 700 mA.
Insulation distance 5mm
Ambient operating temperature -40 to + 110℃
