Phoenix Contact EMG Series Solid State Relay, 10 A Load, DIN Rail Mount, 250 V ac/dc Load, 26.4V Control
- RS Stock No.:
- 129-789
- Mfr. Part No.:
- 2941646
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£638.29
(exc. VAT)
£765.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £638.29 | £63.829 |
*price indicative
- RS Stock No.:
- 129-789
- Mfr. Part No.:
- 2941646
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 250V ac/dc | |
| Minimum Control Voltage | 21.6V | |
| Maximum Control Voltage | 26.4V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60664, EN 50178, EAC | |
| Width | 17.5mm | |
| Length | 62.5mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 250V ac/dc | ||
Minimum Control Voltage 21.6V | ||
Maximum Control Voltage 26.4V | ||
Series EMG | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60664, EN 50178, EAC | ||
Width 17.5mm | ||
Length 62.5mm | ||
Height 75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for high continuous currents, featuring a soldered-in relay with medium to large load capacity. It includes 1 N/O contact, operates at an input voltage of 24V DC, and has a limiting continuous current of 10A. With user-friendly features like snap-on compatibility with standard EN DIN rails and clear terminal marking, this EMG housing offers easy maintenance and modular design for efficient use.
Clear terminal marking for easy identification
Snaps onto EN DIN rails conveniently
Handles high inrush currents with 10A limit
Efficient for medium to large loads
Modular construction for flexibility
Related links
- Phoenix Contact EMG Series Relay Module DIN Rail Mount 35V Control
- Phoenix Contact EMG Series Relay Module DIN Rail Mount 13.2V dc Control
- Phoenix Contact EMG 17-REL/KSR-230/21 Series Solid State Relay DIN Rail Mount 243.8V ac/dc
- Phoenix Contact Solid State Relay DIN Rail Mount 26.4V ac/dc Control
- Phoenix Contact EMG Series Solid State Relay Plug-in Mount 6V ac/dc Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 242V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 121V Control
