Phoenix Contact PLC-HSC Solid State Interface Relay 24V ac, 253 V ac DIN Rail Push-in

Subtotal (1 unit)*

£74.41

(exc. VAT)

£89.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.41

*price indicative

RS Stock No.:
207-3307
Mfr. Part No.:
2905214
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Control Voltage

28.8V dc

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE, hybrid solid-state relay incl. bypass relay with screw connection.

Mounting on NS 35/7,5 DIN rail

Input: 24 V DC

Output: 24 V AC - 253 V AC/10 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy