- RS Stock No.:
- 506-4302
- Mfr. Part No.:
- 698840
- Brand:
- Multicore
22 In stock for delivery within 1 working days
Added
Price Each
£134.01
(exc. VAT)
£160.81
(inc. VAT)
Units | Per unit |
1 - 9 | £134.01 |
10 - 19 | £128.66 |
20 - 49 | £124.64 |
50 + | £113.90 |
- RS Stock No.:
- 506-4302
- Mfr. Part No.:
- 698840
- Brand:
- Multicore
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LF318 Lead Free Solder paste
Unleaded, No-Clean, Halide-free, pin-testable, humidity resistant solder paste, ideal for Electronics Lead-Free processes & re-work.
Wide print process and reflow windows
Long abandon time
Low slump
Clear colourless residues
High tack & SIR
Particle size 20-45μm
No corrosion
Supplied in 500g tubs
Long abandon time
Low slump
Clear colourless residues
High tack & SIR
Particle size 20-45μm
No corrosion
Supplied in 500g tubs
Note
Store in a cool place e.g. Refrigerator.
Standards
ROL0 to ANSI/J-STD-004
Solder Paste - Lead Free
Specifications
Attribute | Value |
---|---|
Lead Free | Yes |
Trade Name | Loctite LF318 |
Package Type | Tub |
Package Size | 500g |
Related links
- Multicore Loctite MP218 Solder Paste, 500g Tub
- Multicore Loctite RM89 Solder Paste, 75g Syringe
- Loctite Loctite GC 10 Lead Free Solder Paste, 500g Jar
- Loctite Loctite HF212 97SC AGS Lead Free Solder Paste, 500g Tub
- Loctite Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub
- Henkel Loctite GC10 Lead Free Solder Paste, 500g Tub
- Loctite Loctite HF212 SAC0307 AGS Lead Free Solder Paste, 500g Tub
- CHIPQUIK SMD291SN Lead Free Solder Paste, 50g Tub