Phoenix Contact PRC 3-FC-FS6 8-21 HR Series, Female, Front Mount Solar Connector, Cable CSA, 1.5 → 6mm², Rated

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
188-2902
Mfr. Part No.:
1017635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Circular Connector

Gender

Female

Cable CSA

1.5 → 6 mm², 4 → 6mm²

Mounting Type

Front Mount

Termination Method

Screw

Current Rating

35A

Voltage Rating

690 V ac

Plug/Socket

Socket

Series

PRC 3-FC-FS6 8-21 HR

Circular connectors (cable-side), Range of articles: PRC, Coupler connector, type: Release with tool or by hand (see accessories), housing material: PPE, Colour: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Socket, min. cable diameter: 8 mm, max. cable diameter: 21 mm

Related links