Phoenix Contact PRC 5-FC-FS6 8-21 HR Series, Female Cable Solar Connector, Cable CSA, 1.5mm², 4 mm², 6 mm², 690V ac, 35A
- RS Stock No.:
- 188-2901
- Mfr. Part No.:
- 1017632
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.42
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
- 7 unit(s) ready to ship
- Plus 24 unit(s) shipping from 28 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | £11.42 |
| 10 - 49 | £11.08 |
| 50 - 99 | £10.50 |
| 100 + | £9.71 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-2901
- Mfr. Part No.:
- 1017632
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Type | Screw | |
| Sub Type | Circular Connector | |
| Product Type | Solar Connector | |
| Cable CSA | 1.5, 4, 6mm² | |
| Current | 35A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Keying | Plus | |
| Voltage | 690V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EAC, DNV, cULus | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | PRC 5-FC-FS6 8-21 HR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Type Screw | ||
Sub Type Circular Connector | ||
Product Type Solar Connector | ||
Cable CSA 1.5, 4, 6mm² | ||
Current 35A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Keying Plus | ||
Voltage 690V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EAC, DNV, cULus | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series PRC 5-FC-FS6 8-21 HR | ||
Related links
- Phoenix Contact PRC 3-FC-FS6 8-21 HR Series Front Mount Solar Connector 1.5 → 6mm², Rated
- Phoenix Contact PRC 5-TC-FS6 8-21 Series Cable CSA 4 mm² 690 V, 35A
- Phoenix Contact PRC 5-FC-MS6 8-21 Series Cable CSA 4 mm² 690 V ac, 35A
- Phoenix Contact PRC 3-TC-FS6 8-21 Series Cable CSA 4 mm² 690 V, 35A
- Phoenix Contact PRC 3-FC-MS6 8-21 Series Cable CSA 4 mm² 690 V ac, 35A
- Phoenix Contact PRC 5-HEAD-FS6-1 Series Cable CSA 690 V ac, 35A
- Phoenix Contact PRC 5-HEAD-MS6-2 Series Cable CSA 690 V ac, 35A
- Phoenix Contact PRC 3-FC-FS68-21 Series Cable CSA 690 V, 35A
