Phoenix Contact PRC 3-FC-MS6 8-21 Series, Male Cable Solar Connector, Cable CSA, 1.5mm², 4 mm², 6 mm², 690V ac, 35A
- RS Stock No.:
- 188-2899
- Mfr. Part No.:
- 1014498
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.52
(exc. VAT)
£16.22
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) shipping from 08 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | £13.52 |
| 10 - 49 | £13.12 |
| 50 - 99 | £12.44 |
| 100 + | £11.49 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-2899
- Mfr. Part No.:
- 1014498
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solar Connector | |
| Termination Type | Screw | |
| Sub Type | Circular Connector | |
| Cable CSA | 1.5, 4, 6mm² | |
| Current | 35A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Keying | Plus | |
| Voltage | 690V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EAC, cULus, DNV | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | PRC 3-FC-MS6 8-21 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solar Connector | ||
Termination Type Screw | ||
Sub Type Circular Connector | ||
Cable CSA 1.5, 4, 6mm² | ||
Current 35A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Keying Plus | ||
Voltage 690V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EAC, cULus, DNV | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series PRC 3-FC-MS6 8-21 | ||
Phoenix Contact PRC 3-FC-MS6 8-21 Series Solar Connector, Cable Mount, IP66/IP68/IP69K - 1014498
Features & Benefits
Applications
What is the maximum cable size compatible with this connector?
How does the screw termination method benefit installation?
Can it be used outdoors in adverse weather conditions?
What is the recommended stripping length for the cable?
Is this connector suitable for high-temperature environments?
Related links
- Phoenix Contact PRC 5-FC-MS6 8-21 Series Cable CSA 4 mm² 690 V ac, 35A
- Phoenix Contact PRC 3-TC-FS6 8-21 Series Cable CSA 4 mm² 690 V, 35A
- Phoenix Contact PRC 3-FC-FS68-21 Series Cable CSA 690 V, 35A
- Phoenix Contact PRC 3-HEAD-MS6-2 Series Cable CSA 690 V ac, 35A
- Phoenix Contact PRC 5-TC-FS6 8-21 Series Cable CSA 4 mm² 690 V, 35A
- Phoenix Contact PRC 3-FC-FS6 8-21 HR Series Front Mount Solar Connector 1.5 → 6mm², Rated
- Phoenix Contact PRC 5-HEAD-MS6-2 Series Cable CSA 690 V ac, 35A
- Phoenix Contact PRC 5-FC-FS6 8-21 HR Series Cable CSA 4 mm² 690 V ac,
