- RS Stock No.:
- 124-9604
- Mfr. Part No.:
- T53548
- Brand:
- Scruffs
Available to back order for despatch 23/05/2024
Added
Price Each (In a Pack of 3)
£6.523
(exc. VAT)
£7.828
(inc. VAT)
Units | Per unit | Per Pack* |
3 + | £6.523 | £19.569 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9604
- Mfr. Part No.:
- T53548
- Brand:
- Scruffs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Trade Socks
Scruffs Trade socks are supplied in a pack of three pairs and are a durable hard wearing blend of cotton, polyamide and elastane. The socks have a reinforced heel so are comfortable and hard-wearing.
FEATURES and BENEFITS:
Trade socks
Supplied in packs of 3 pairs
17% cotton
46% Polyamide
7% Elastane
Reinforced heel
Hard-wearing
Comfortable
Durable
Various sizes
Supplied in packs of 3 pairs
17% cotton
46% Polyamide
7% Elastane
Reinforced heel
Hard-wearing
Comfortable
Durable
Various sizes
Specifications
Attribute | Value |
---|---|
Size UK | 10 → 13 |
Material | Cotton |
Colour | Black |
Series | Trade |
Size EUR | 45 → 48 |
Number of Pairs | 3 |