Bourns 2 Output Switch Mode Power Supply Transformer 1.5 W Output, 5 V, 475 μH

Bulk discount available

Subtotal (1 tape of 5 units)*

£11.07

(exc. VAT)

£13.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 745 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£2.214£11.07
50 - 95£1.738£8.69
100 - 245£1.694£8.47
250 +£1.65£8.25

*price indicative

Packaging Options:
RS Stock No.:
234-1666
Distrelec Article No.:
304-31-298
Mfr. Part No.:
PAD002-T764113S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Secondary Voltage

5 V

Product Type

Switch Mode Power Supply Transformer

Number of Outputs

2

Mount Type

PCB

Power

1.5W

Inductance

475μH

Termination Type

Surface Mount

Primary Current

300mA

Number of Pins

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

PAD00x-T764

Width

6.55mm

Weight

350mg

Standards/Approvals

RoHS

Depth

4mm

Length

7.1mm

Isolation Voltage

3100Vrms

Turns Ratio

1:1.3

COO (Country of Origin):
CN
The Bourns Electronics Push-Pull Isolation Transformer works with a current rating of 350 mA rms and functional insulation for a working voltage of 400 V rms.

475μH primary inductance

3100 volts RMS isolation voltage

-40°C to +125°C operating temperature

Related links