Bourns 2 Output Switch Mode Power Supply Transformer 1.5 W Output, 5 V, 475 μH

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£7.35

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 605 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£1.47£7.35
50 - 95£0.968£4.84
100 - 245£0.884£4.42
250 +£0.822£4.11

*price indicative

Packaging Options:
RS Stock No.:
234-1664
Distrelec Article No.:
304-31-297
Mfr. Part No.:
PAD002-T764111S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Switch Mode Power Supply Transformer

Secondary Voltage

5 V

Number of Outputs

2

Mount Type

PCB

Power

1.5W

Inductance

475μH

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Number of Pins

6

Primary Current

300mA

Maximum Operating Temperature

125°C

Depth

4mm

Length

7.1mm

Series

PAD00x-T764

Width

6.55mm

Standards/Approvals

RoHS

Weight

350mg

Isolation Voltage

3100Vrms

Turns Ratio

1:1.1

COO (Country of Origin):
CN
The Bourns Electronics Push-Pull Isolation Transformer works with a current rating of 350 mA rms and functional insulation for a working voltage of 400 V rms.

475μH primary inductance

3100 volts RMS isolation voltage

-40°C to +125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy