Bourns 2 Output Switch Mode Power Supply Transformer 1 W Output, 3.3 V, 475 μH

Subtotal (1 reel of 800 units)*

£730.40

(exc. VAT)

£876.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
800 +£0.913£730.40

*price indicative

RS Stock No.:
234-1661
Mfr. Part No.:
PAD001-T764120S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Switch Mode Power Supply Transformer

Secondary Voltage

3.3 V

Number of Outputs

2

Mount Type

PCB

Inductance

475μH

Power

1W

Termination Type

Surface Mount

Number of Pins

6

Primary Current

300mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7.1mm

Depth

4mm

Weight

350mg

Standards/Approvals

RoHS

Width

6.55mm

Series

PAD00x-T764

Isolation Voltage

3100Vrms

Turns Ratio

1:2

COO (Country of Origin):
CN
The Bourns Electronics Push-Pull Isolation Transformer works with a current rating of 350 mA rms and functional insulation for a working voltage of 400 V rms.

475μH primary inductance

3100 volts RMS isolation voltage

-40°C to +125°C operating temperature

Related links