EE-SX398 Omron Through Hole Slotted Optical Switch, Photo IC Output
- RS Stock No.:
- 205-0558
- Mfr. Part No.:
- EE-SX398
- Brand:
- Omron
Bulk discount available
Subtotal (1 bag of 500 units)*
£967.50
(exc. VAT)
£1,161.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | £1.935 | £967.50 |
| 1000 - 2000 | £1.863 | £931.50 |
| 2500 + | £1.704 | £852.00 |
*price indicative
- RS Stock No.:
- 205-0558
- Mfr. Part No.:
- EE-SX398
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Device | Photo IC | |
| Product Type | Slotted Optical Switch | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Package Type | Pin | |
| Number of Pins | 5 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Slot Width | 3mm | |
| Length | 12.2mm | |
| Series | EE-SX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Device Photo IC | ||
Product Type Slotted Optical Switch | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Package Type Pin | ||
Number of Pins 5 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Slot Width 3mm | ||
Length 12.2mm | ||
Series EE-SX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Omron trasmissive photomicrosensor has a high resolution aperture. It has a photoIC output configuration and incorporates an IC chip with a built-in detector element and amplifier. This ultra-compact general purpose sensor supports sensing at a distance of 3mm. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
Through hole mounting type
0.5 mm-wide aperture
Related links
- Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX493 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX3070 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX461-P11 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX3164-P2 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX3162-P2 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX4162-P2 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX498 Omron Through Hole Slotted Optical Switch, Photo IC Output