EE-SX1140 Omron Through Hole Slotted Optical Switch, Phototransistor Output

Subtotal (1 tray of 100 units)*

£310.00

(exc. VAT)

£372.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£3.10£310.00

*price indicative

RS Stock No.:
205-0554
Mfr. Part No.:
EE-SX1140
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Device

Phototransistor

Product Type

Slotted Optical Switch

Number of Channels

1

Typical Rise Time

4μs

Typical Fall Time

4μs

Mount Type

Through Hole

Package Type

Pin

Number of Pins

4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Standards/Approvals

No

Slot Width

14mm

Height

16.3mm

Series

EE-SX

Automotive Standard

No

The Omron trasmissive photomicrosensor has a high resolution aperture. It has a phototransistor output configuration. This ultra-compact general purpose sensor supports sensing at a distance of 14mm. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.

16.3-mm-tall model with a deep slot

PCB mounting type

1.5 mm-wide aperture

Related links