RPI-0226 ROHM, Surface Mount Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 124-6791
- Mfr. Part No.:
- RPI-0226
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6791
- Mfr. Part No.:
- RPI-0226
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 30µs | |
| Typical Fall Time | 30µs | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Number of Pins | 4 | |
| Dimensions | 4.4 x 2.7 x 2.8mm | |
| Height | 2.8mm | |
| Length | 4.4mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Slot Width | 2mm | |
| Width | 2.7mm | |
| Operating Temperature Range | -30 → +85°C | |
| Series | RPI | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 30µs | ||
Typical Fall Time 30µs | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Number of Pins 4 | ||
Dimensions 4.4 x 2.7 x 2.8mm | ||
Height 2.8mm | ||
Length 4.4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Slot Width 2mm | ||
Width 2.7mm | ||
Operating Temperature Range -30 → +85°C | ||
Series RPI | ||
