Block Single Phase 1kVA Site Transformer, 230V ac Primary, 230V ac Secondary, 4.35A O/P
- RS Stock No.:
- 405-559
- Mfr. Part No.:
- ETTK 1000
- Brand:
- Block
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£724.03
(exc. VAT)
£868.84
(inc. VAT)
- RS Stock No.:
- 405-559
- Mfr. Part No.:
- ETTK 1000
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 230V ac | |
| Power Rating | 1kVA | |
| Number of Phases | 1 | |
| Output Current | 4.35A | |
| Series | ETTK | |
| Plug Type | SCHUKO | |
| Socket Type | Schuko | |
| Weight | 210kg | |
| Length | 230mm | |
| Width | 140mm | |
| Depth | 300mm | |
| Dimensions | 230 x 140 x 300mm | |
| Mounting Type | Portable | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 230V ac | ||
Power Rating 1kVA | ||
Number of Phases 1 | ||
Output Current 4.35A | ||
Series ETTK | ||
Plug Type SCHUKO | ||
Socket Type Schuko | ||
Weight 210kg | ||
Length 230mm | ||
Width 140mm | ||
Depth 300mm | ||
Dimensions 230 x 140 x 300mm | ||
Mounting Type Portable | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
Isolation Transformer, ETTK Series
High protection class
Encapsulated in resin
Carry handle for easy handling
With primary-side mains lead and secondary-side socket
Short-circuit proof under certain conditions
Encapsulated in resin
Carry handle for easy handling
With primary-side mains lead and secondary-side socket
Short-circuit proof under certain conditions
Standards
IEC 61558-2-4, DIN EN 61558-2-4
Approvals
VDE 0570 part 2–4
Approvals
VDE 0570 part 2–4
Standards
IEC 61558-2-4, DIN EN 61558-2-4

