KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±20 % Y5U Dielectric, C900, Through Hole 125 °C Max Op. Temp.

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
877-3529P
Mfr. Part No.:
C927U222MYWDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Single Layer Ceramic Capacitor

Capacitance

2.2nF

Voltage

250V ac

Mount Type

Through Hole

Packaging

Ammo Pack

Series

C900

Tolerance

±20 %

Dielectric

Y5U

Automotive Standard

No

Package/Case

Radial Leaded Ceramic Disc

Pin Count

2

Minimum Operating Temperature

-40°C

Standards/Approvals

UL, IEC 60384-14, RoHS

Width

5mm

Diameter

9mm

Suppression Class

Y2/X1

Dissipation Factor

2.5%

Maximum Operating Temperature

125°C

Terminal Type

Radial

COO (Country of Origin):
CN

X1/Y2 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also Ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)