Vishay Single Layer Ceramic Capacitor (SLCC) 3.3nF 30kV dc -20 → +80% Z5U Dielectric, 660C, Axial +125°C Max Op.
- RS Stock No.:
- 852-3191
- Mfr. Part No.:
- 660C30AED33
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-3191
- Mfr. Part No.:
- 660C30AED33
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3.3nF | |
| Voltage | 30kV dc | |
| Mounting Type | Axial | |
| Series | 660C | |
| Tolerance | -20 → +80% | |
| Dielectric | Z5U | |
| Diameter | 37mm | |
| Height | 20mm | |
| Dimensions | 37 (Dia.) x 20mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Axial | |
| Capacitor Family | Single Layer | |
| Minimum Operating Temperature | -30°C | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3.3nF | ||
Voltage 30kV dc | ||
Mounting Type Axial | ||
Series 660C | ||
Tolerance -20 → +80% | ||
Dielectric Z5U | ||
Diameter 37mm | ||
Height 20mm | ||
Dimensions 37 (Dia.) x 20mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Axial | ||
Capacitor Family Single Layer | ||
Minimum Operating Temperature -30°C | ||
Dielectric Material Family Ceramic | ||
Non Compliant
- COO (Country of Origin):
- US
Vishay 660 Series
Vishay 660 series high voltage ceramic disc capacitors are an epoxy encapsulated axial lead capacitor suitable high frequency decoupling in switching circuits. These 660 series high voltage capacitors have reduced heat dissipation due to small dielectric loss of the ceramic material.
High insulation resistance
Ceramic singlelayer capacitor
Tinned copper clad steel leads
High temperature epoxy construction
Ceramic singlelayer capacitor
Tinned copper clad steel leads
High temperature epoxy construction
