Vishay Single Layer Ceramic Capacitor SLCC 10nF 1kV dc ±20% Z5U Dielectric, 562R, Through Hole +105°C Max Op. Temp.

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£13.34

(exc. VAT)

£16.01

(inc. VAT)

RS Stock No.:
831-3105
Mfr. Part No.:
562R5HKMS10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

562R

Tolerance

±20%

Dielectric

Z5U

Diameter

12.4mm

Depth

4mm

Dimensions

12.4 (Dia.) x 4 (D)mm

Tolerance Plus

+20%

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Tolerance Minus

-20%

COO (Country of Origin):
CZ
Lower Voltage Ceramic DC Disc Capacitors 1000 VDC General Purpose

Low losses

High stability

High capacitance in small size

APPLICATIONS

Bypassing

Resonant circuit

Coupling