TDK Single Layer Ceramic Capacitor 2 nF 40kV dc ±10 % Z5T Dielectric, UHV, Screw 85 °C Max Op. Temp.

Bulk discount available

Subtotal 5 units (supplied in a tray)*

£324.45

(exc. VAT)

£389.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 09 July 2026
  • Plus 60 unit(s) shipping from 10 September 2026
  • Plus 140 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
5 - 9£64.89
10 - 19£60.10
20 +£56.01

*price indicative

Packaging Options:
RS Stock No.:
741-6972P
Mfr. Part No.:
UHV-9A
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

2nF

Voltage

40kV dc

Mount Type

Screw

Packaging

Bulk

Series

UHV

Tolerance

±10 %

Automotive Standard

No

Dielectric

Z5T

Minimum Operating Temperature

-30°C

Length

32mm

Height

60mm

Diameter

60mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Terminal Type

Screw

TDK Class 2 moulded ceramic capacitor


Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series

Moulded Type with Metal Terminals

High capacitance and low temperature characteristics of capacitance

Small size and low dissipation factor

Excellent voltage-capacitance characteristics

Screw terminals for easy mounting

Applications in High voltage power supplies and laser equipment

Related links