KEMET Single Layer Ceramic Capacitor (SLCC) 6.8nF 250V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-4821
- Mfr. Part No.:
- C967U682MYVDBA7317
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4821
- Mfr. Part No.:
- C967U682MYVDBA7317
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 6.8nF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Series | C900 | |
Tolerance | ±20% | |
Dielectric | Y5V | |
Diameter | 13mm | |
Depth | 5mm | |
Dimensions | 13 (Dia.) x 5mm | |
Temperature Coefficient | -80% → +30% | |
Suppression Class | X1, Y2 | |
Dielectric Material Family | Ceramic | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 5% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 6.8nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Series C900 | ||
Tolerance ±20% | ||
Dielectric Y5V | ||
Diameter 13mm | ||
Depth 5mm | ||
Dimensions 13 (Dia.) x 5mm | ||
Temperature Coefficient -80% → +30% | ||
Suppression Class X1, Y2 | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 5% | ||
- COO (Country of Origin):
- CN
X1/Y2 Ceramic Disc 900 Series
KEMETs 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.
Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)
Related links
- KEMET Single Layer Ceramic Capacitor (SLCC) 6.8nF 250V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 6.8nF 300V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 250V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 3.3nF 250V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 3.9nF 250V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 1nF 250V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 10nF 250V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.