Vishay Single Layer Ceramic Capacitor (SLCC) 190pF 30kV dc ±20% N4700 Dielectric, 715C +85°C Max Op. Temp.
- RS Stock No.:
- 131-1207P
- Mfr. Part No.:
- 715C30KTT19
- Brand:
- Vishay
Bulk discount available
Subtotal 5 units (supplied in a bag)*
£131.50
(exc. VAT)
£157.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 9 | £26.30 |
| 10 - 19 | £22.54 |
| 20 + | £21.73 |
*price indicative
- RS Stock No.:
- 131-1207P
- Mfr. Part No.:
- 715C30KTT19
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 190pF | |
| Voltage | 30kV dc | |
| Series | 715C | |
| Tolerance | ±20% | |
| Dielectric | N4700 | |
| Package/Case | 0814 | |
| Diameter | 21mm | |
| Height | 28mm | |
| Dimensions | 21 (Dia.) x 28mm | |
| Tolerance Minus | -20% | |
| Capacitor Family | Single Layer | |
| Tolerance Plus | +20% | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -30°C | |
| Dissipation Factor | 20 x 10^-3% | |
| Terminal Type | Screw Terminal | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 190pF | ||
Voltage 30kV dc | ||
Series 715C | ||
Tolerance ±20% | ||
Dielectric N4700 | ||
Package/Case 0814 | ||
Diameter 21mm | ||
Height 28mm | ||
Dimensions 21 (Dia.) x 28mm | ||
Tolerance Minus -20% | ||
Capacitor Family Single Layer | ||
Tolerance Plus +20% | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -30°C | ||
Dissipation Factor 20 x 10^-3% | ||
Terminal Type Screw Terminal | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
