Murata Single Layer Ceramic Capacitor SLCC 10nF 1kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.
- RS Stock No.:
- 107-791
- Mfr. Part No.:
- DEBF33A103ZN2A
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 107-791
- Mfr. Part No.:
- DEBF33A103ZN2A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | DEB | |
| Tolerance | -20 → +80% | |
| Dielectric | F | |
| Length | 10mm | |
| Depth | 4mm | |
| Temperature Coefficient | -80 → +30% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +80% | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series DEB | ||
Tolerance -20 → +80% | ||
Dielectric F | ||
Length 10mm | ||
Depth 4mm | ||
Temperature Coefficient -80 → +30% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +80% | ||
Terminal Type Through Hole | ||
DEB Series
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
