Phoenix Contact Green LED Bulbs, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 254-4786
- Mfr. Part No.:
- 2700119
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.30
(exc. VAT)
£55.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.30 |
*price indicative
- RS Stock No.:
- 254-4786
- Mfr. Part No.:
- 2700119
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | LED Bulbs | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type LED Bulbs | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Lens Colour Green | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Optical element is LED permanent light element of voltage 24 V AC/DC and the color of light is green. It can be freely combined. Minimum LED service life of 50,000 h.
Minimum LED service life of 50,000 h
24 V AC/DC
Tool-free element changeover
Low power consumption
Related links
- Siemens 8WD44 Series LED Bulbs AC/DC, IP65
- Siemens 8WD4428 Series Yellow LED Bulbs AC/DC, IP65
- Siemens 8WD44 Series Steady Effect LED Bulbs AC/DC, IP65
- Werma Green Continuous Effect LED Bulbs AC
- Werma 956 Series Green Continuous Effect LED Bulbs AC/DC
- Werma Yellow Continuous Effect LED Bulbs AC
- Werma Red Continuous Effect LED Bulbs AC
- Werma White Continuous Effect LED Bulbs AC/DC
