Phoenix Contact Red LED Bulbs, LED Bulb 24V, IP65

Subtotal (1 unit)*

£46.30

(exc. VAT)

£55.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.30

*price indicative

RS Stock No.:
254-4785
Mfr. Part No.:
2700107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

LED Bulbs

Component Type

Optical Element

Multifunction

No

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

65.5mm

Standards/Approvals

RoHS

Base Diameter

50mm

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
DE
The Phoenix Contact Optical element is a LED permanent light element of 24 V AC/DC. It has high light and color intensity. Power consumption is low.

High light and color intensity

Minimum LED service life of 50,000 h

Low power consumption

Degree of protection IP65

Maximum power dissipation for nominal condition 0.72 W

Input voltage 24 V AC/DC

Maximum inrush current max. 500 mA

Current consumption max.

Related links