TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
909-7943
Mfr. Part No.:
1393776-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

150V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Power DC

30 W

Series

P1

Latching

No

Length

13.5mm

Depth

7.2mm

Height

8mm

Dimensions

14 x 8 x 7.8mm

Terminal Type

Surface Mount

Application

Automotive Equipment, CAN Bus, Imobilizer, Measurement & Control Equipment, Medical Equipment, Office Equipment, Safety Equipment Number of Contacts & Type Contact Assembly

Switching Current

1A

Number of Poles

1

Coil Power

80mW

Isolation Coil To Contact

1.5kV rms

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Features

Immersion Cleanable, Directly Trigger able With TTL Standard Modules

Operating Temperature Range

-40 → +85°C

Coil Resistance

313Ω

Maximum Switching Power AC

37.5VA

Life

1000000000 (Mechanical) Operations, 50000000 (Electrical) Operations

Standards Met

cULus

COO (Country of Origin):
DE

P1 Series


Extremely sensitive
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered