Panasonic PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-4916
Mfr. Part No.:
DS2Y-S-DC5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS2Y

Maximum Switching Power DC

60 W

Latching

No

Length

20mm

Depth

9.9mm

Height

9.5mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

3A

Application

General Purpose, Office Equipment, Safety, Telecommunications

Operating Temperature Range

-40 → +70°C

Coil Resistance

125Ω

Maximum Switching Power AC

62.5VA

Life

1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations

Coil Power

200mW

Electrical Life

5000000 Operation Cycles

Contact Material

Gold Plated

Isolation Coil To Contact

1.5kV rms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Features

Sealed Construction, High Sensitivity

COO (Country of Origin):
CN

DS2Y-S Miniature Relay


Miniature PCB mounting type relays from Panasonic. Typical applications include; telecommunication equipment, office equipment, computer peripherals and medical equipment.

High breakdown voltage 1500 V surge between open contacts
DIP-2C type matching 16 pin IC socket
Sealed construction