Panasonic Surface Mount Signal Relay, 5V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 815-4893
- Distrelec Article No.:
- 137-10-962
- Mfr. Part No.:
- DS1E-M-DC5V
- Brand:
- Panasonic
Subtotal (1 unit)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £50.00
- 84 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 October 2025
Units | Per unit |
---|---|
1 - 9 | £4.65 |
10 - 19 | £4.53 |
20 - 24 | £4.39 |
25 - 49 | £4.27 |
50 + | £4.17 |
*price indicative
- RS Stock No.:
- 815-4893
- Distrelec Article No.:
- 137-10-962
- Mfr. Part No.:
- DS1E-M-DC5V
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | Surface Mount | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Series | DS | |
Maximum Switching Power DC | 60 W | |
Latching | No | |
Length | 20mm | |
Depth | 9.9mm | |
Height | 9.4mm | |
Dimensions | 20 x 9.9 x 9.9mm | |
Terminal Type | PCB Pin | |
Switching Current | 3A | |
Number of Poles | 1 | |
Application | General Purpose, Office Equipment, Safety, Telecommunications | |
Operating Temperature Range | -40 → +70°C | |
Coil Power | 400mW | |
Maximum Switching Power AC | 125VA | |
Life | 10^7 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations | |
Coil Resistance | 62.5Ω | |
Features | Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 1.5kV rms | |
Maximum Operating Temperature | +70°C | |
Contact Material | Gold Plated | |
Electrical Life | 5000000 Operation Cycles | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Series DS | ||
Maximum Switching Power DC 60 W | ||
Latching No | ||
Length 20mm | ||
Depth 9.9mm | ||
Height 9.4mm | ||
Dimensions 20 x 9.9 x 9.9mm | ||
Terminal Type PCB Pin | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Application General Purpose, Office Equipment, Safety, Telecommunications | ||
Operating Temperature Range -40 → +70°C | ||
Coil Power 400mW | ||
Maximum Switching Power AC 125VA | ||
Life 10^7 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations | ||
Coil Resistance 62.5Ω | ||
Features Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +70°C | ||
Contact Material Gold Plated | ||
Electrical Life 5000000 Operation Cycles | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- RS PRO PCB Mount Signal Relay 3A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 3A Switching Current, SPDT