TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 718-1771
- Mfr. Part No.:
- V23026B1102B201
- Brand:
- TE Connectivity
- RS Stock No.:
- 718-1771
- Mfr. Part No.:
- V23026B1102B201
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 1 A | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 150V ac | |
Maximum Switching Voltage DC | 125V dc | |
Length | 13mm | |
Latching | Yes | |
Depth | 7.6mm | |
Height | 6.9mm | |
Dimensions | 13 x 6.9 x 7.6mm | |
Terminal Type | Through Hole | |
Number of Poles | 1 | |
Switching Current | 1A | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 1500Ω | |
Life | 1000000000 (Mechanical) cycles | |
Coil Power | 96mW | |
Contact Material | Gold Clad, Rhodium Plated Palladium Nickel | |
Isolation Coil To Contact | 1.5kV rms | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 150V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 13mm | ||
Latching Yes | ||
Depth 7.6mm | ||
Height 6.9mm | ||
Dimensions 13 x 6.9 x 7.6mm | ||
Terminal Type Through Hole | ||
Number of Poles 1 | ||
Switching Current 1A | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 1500Ω | ||
Life 1000000000 (Mechanical) cycles | ||
Coil Power 96mW | ||
Contact Material Gold Clad, Rhodium Plated Palladium Nickel | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +85°C | ||
P1 Series
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered