Panasonic PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 699-5840
- Distrelec Article No.:
- 137-10-902
- Mfr. Part No.:
- AGN20024
- Brand:
- Panasonic
Subtotal (1 unit)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £50.00
- 94 unit(s) ready to ship from another location
- Plus 1,308 unit(s) shipping from 27 October 2025
Units | Per unit |
---|---|
1 - 9 | £4.89 |
10 - 24 | £4.76 |
25 - 49 | £4.62 |
50 - 99 | £4.50 |
100 + | £4.39 |
*price indicative
- RS Stock No.:
- 699-5840
- Distrelec Article No.:
- 137-10-902
- Mfr. Part No.:
- AGN20024
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 0.3 A | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V | |
Maximum Switching Voltage DC | 110V | |
Maximum Switching Power DC | 30 W | |
Latching | No | |
Length | 10.6mm | |
Depth | 5.7mm | |
Height | 9mm | |
Dimensions | 10 x 9 x 5.7mm | |
Terminal Type | PCB Pin | |
Number of Poles | 2 | |
Application | Power | |
Switching Current | 1A | |
Coil Resistance | 2500Ω | |
Maximum Switching Power AC | 37.5VA | |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | |
Coil Power | 230mW | |
Electrical Life | 100000 Operations Cycles | |
Isolation Coil To Contact | 1.5kV rms | |
Operating Temperature Range | -40 → +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Au Plated AgPd | |
Features | Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 0.3 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 110V | ||
Maximum Switching Power DC 30 W | ||
Latching No | ||
Length 10.6mm | ||
Depth 5.7mm | ||
Height 9mm | ||
Dimensions 10 x 9 x 5.7mm | ||
Terminal Type PCB Pin | ||
Number of Poles 2 | ||
Application Power | ||
Switching Current 1A | ||
Coil Resistance 2500Ω | ||
Maximum Switching Power AC 37.5VA | ||
Life 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | ||
Coil Power 230mW | ||
Electrical Life 100000 Operations Cycles | ||
Isolation Coil To Contact 1.5kV rms | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Au Plated AgPd | ||
Features Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
AGN Series
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc
Approvals
Panasonic Non-Latching Relay
Features and Benefits
Outstanding surge resistance
Twin crossbar contacts ensure high contact reliability
Increased packaging density
Nominal operating power is 140mW
Operating temperature ranges between -40°C and 85°C
Coil power is 230mW
Coil resistance is 2.505Kohm
Applications
Telecommunication equipment
Security systems
Measurement equipment
Consumer electronic and audio visual equipment
Certifications
Related links
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT