TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A Switching Current, DPDT

Bulk discount available

Subtotal (1 bag of 2 units)*

£6.98

(exc. VAT)

£8.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,602 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 8£3.49£6.98
10 - 98£3.27£6.54
100 - 248£2.99£5.98
250 - 498£2.62£5.24
500 +£2.38£4.76

*price indicative

RS Stock No.:
267-4936
Mfr. Part No.:
3-1462039-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Coils

Single

Maximum Switching Current AC

1 mA

Series

Axicom IM

Length

10mm

Latching

No

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Number of Poles

2

Switching Current

0.4A

Relay Switching Classification

PCB Power Relay

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

Coil Resistance

1.029 kΩ

Operating Temperature Range

-30 → +85°C

Coil Power

140mW

Minimum Operating Temperature

-40°C

COO (Country of Origin):
PT
The TE Connectivity signal relays has gold contact plating with 5 A contact limiting making current and 5 A contact limiting breaking current.

Monostable coil
Surface mount termination

Related links