TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A Switching Current, DPDT
- RS Stock No.:
- 267-4932
- Mfr. Part No.:
- 3-1462037-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 1000 units)*
£1,689.00
(exc. VAT)
£2,027.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | £1.689 | £1,689.00 |
2000 - 2000 | £1.622 | £1,622.00 |
3000 - 3000 | £1.559 | £1,559.00 |
4000 - 4000 | £1.502 | £1,502.00 |
5000 + | £1.448 | £1,448.00 |
*price indicative
- RS Stock No.:
- 267-4932
- Mfr. Part No.:
- 3-1462037-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Number of Coils | Single | |
Maximum Switching Current AC | 1 mA | |
Series | Axicom IM | |
Length | 10mm | |
Latching | No | |
Height | 5.65mm | |
Dimensions | 10 x 6 x 5.65mm | |
Number of Poles | 2 | |
Switching Current | 0.4A | |
Operating Temperature Range | -30 → +85°C | |
Coil Power | 140mW | |
Maximum Operating Temperature | +85°C | |
Relay Switching Classification | PCB Power Relay | |
Coil Resistance | 579 Ω | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Maximum Switching Current AC 1 mA | ||
Series Axicom IM | ||
Length 10mm | ||
Latching No | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Number of Poles 2 | ||
Switching Current 0.4A | ||
Operating Temperature Range -30 → +85°C | ||
Coil Power 140mW | ||
Maximum Operating Temperature +85°C | ||
Relay Switching Classification PCB Power Relay | ||
Coil Resistance 579 Ω | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PT
The TE Connectivity signal relays has gold contact plating with 2 A contact limiting making current and 2 A contact limiting breaking current.
Monostable coil
Surface mount termination
Surface mount termination
Related links
- TE Connectivity Surface Mount Signal Relay 0.4A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT