Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4399
- Mfr. Part No.:
- TX2-L-3V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 40 units)*
£117.96
(exc. VAT)
£141.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,960 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | £2.949 | £117.96 |
80 - 120 | £2.922 | £116.88 |
160 - 360 | £2.884 | £115.36 |
400 + | £2.819 | £112.76 |
*price indicative
- RS Stock No.:
- 247-4399
- Mfr. Part No.:
- TX2-L-3V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Number of Coils | Single | |
Maximum Switching Current DC | 2 A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
- COO (Country of Origin):
- JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with 1 coil latching function and has rated coil voltage of 3 Vdc. It is a standard PCB terminal surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tube packaging
This product comes in a tube packaging
Related links
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay DPDT