Panasonic PCB Mount Latching Relay, 24V dc Coil, SPST
- RS Stock No.:
- 247-4032
- Distrelec Article No.:
- 301-21-736
- Mfr. Part No.:
- ADJH23024
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 50 unit(s) shipping from 17 November 2025
- Plus 999,999,945 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £12.90 |
5 - 9 | £12.41 |
10 - 24 | £12.02 |
25 + | £11.59 |
*price indicative
- RS Stock No.:
- 247-4032
- Distrelec Article No.:
- 301-21-736
- Mfr. Part No.:
- ADJH23024
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 50 A | |
Number of Coils | Dual | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 50 A | ||
Number of Coils Dual | ||
- COO (Country of Origin):
- CN
The Panasonic ADJH series of power relays, the contact arrangement of this device is 1 form A. This relays operates on 2 coil latching function. It is used in applications like smart house (shutter and sunblind control) and lighting control.
Inrush resistance and compatible with lighting load
Related links
- Panasonic PCB Mount Latching Relay SPST
- Panasonic PCB Mount Latching Relay SPST
- Panasonic PCB Mount Latching Signal Relay DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Latching Relay DPDT