Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 233-4194
- Mfr. Part No.:
- G6S-2-Y DC24
- Brand:
- Omron
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 93 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 896 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.62 |
*price indicative
- RS Stock No.:
- 233-4194
- Mfr. Part No.:
- G6S-2-Y DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Number of Coils | Single | |
Series | G6S | |
Switching Current | 2A | |
Number of Poles | 2 | |
Isolation Coil To Contact | 2kV ac | |
Coil Power | 200mW | |
Coil Resistance | 2.88 kΩ | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Series G6S | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Isolation Coil To Contact 2kV ac | ||
Coil Power 200mW | ||
Coil Resistance 2.88 kΩ | ||
- COO (Country of Origin):
- CN
The Omron G6S series compact, industry-standard 2-pole relay, designed to switch 2A signal loads. It has high dielectric strength and impulse withstand voltage between coil and contacts.
Single-side stable model
Ambient operating temperature from -40°C to 85°C
75 mO maximum contact resistance
Ambient operating temperature from -40°C to 85°C
75 mO maximum contact resistance
Related links
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT