Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 1000 units)*

£5,589.00

(exc. VAT)

£6,707.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 - 2000£5.589£5,589.00
3000 +£5.454£5,454.00

*price indicative

RS Stock No.:
233-4193
Mfr. Part No.:
G6S-2-Y DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6S

Switching Current

2A

Number of Poles

2

Coil Resistance

2.88 kΩ

Isolation Coil To Contact

2kV ac

Coil Power

200mW

COO (Country of Origin):
CN
The Omron G6S series compact, industry-standard 2-pole relay, designed to switch 2A signal loads. It has high dielectric strength and impulse withstand voltage between coil and contacts.

Single-side stable model
Ambient operating temperature from -40°C to 85°C
75 mO maximum contact resistance

Related links