Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£3.70

(exc. VAT)

£4.44

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 63 left, ready to ship
  • Plus 252 left, ready to ship from another location
  • Plus 182 left, shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.70
10 - 99£3.57
100 - 249£3.48
250 +£3.33

*price indicative

Packaging Options:
RS Stock No.:
233-4188
Distrelec Article No.:
301-18-701
Mfr. Part No.:
G6K-2P-Y DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6K

Switching Current

1A

Number of Poles

2

Coil Resistance

237 Ω

Coil Power

1W

Isolation Coil To Contact

1.5kV ac

COO (Country of Origin):
JP
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.

100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model

Related links