Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 233-4187
- Mfr. Part No.:
- G6K-2P-Y DC5
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-4187
- Mfr. Part No.:
- G6K-2P-Y DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Number of Coils | Single | |
Series | G6K | |
Switching Current | 1A | |
Number of Poles | 2 | |
Coil Resistance | 237 Ω | |
Isolation Coil To Contact | 1.5kV ac | |
Coil Power | 1W | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Series G6K | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Coil Resistance 237 Ω | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Power 1W | ||
- COO (Country of Origin):
- CN
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Related links
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 4.6A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT