Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 tape of 500 units)*

£1,581.00

(exc. VAT)

£1,897.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
500 - 500£3.162£1,581.00
1000 +£3.072£1,536.00

*price indicative

RS Stock No.:
233-4185
Mfr. Part No.:
G6K-2P-Y DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6K

Switching Current

1A

Number of Poles

2

Coil Resistance

1.315 kΩ

Coil Power

1W

Isolation Coil To Contact

1.5kV ac

COO (Country of Origin):
CN
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.

100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model

Related links