Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 233-4170
- Mfr. Part No.:
- G6K-2F-Y DC3
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.17
(exc. VAT)
£5.00
(inc. VAT)
- RS Stock No.:
- 233-4170
- Mfr. Part No.:
- G6K-2F-Y DC3
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Number of Coils | Single | |
Series | G6K | |
Number of Poles | 2 | |
Switching Current | 1A | |
Coil Power | 1W | |
Coil Resistance | 91 Ω | |
Isolation Coil To Contact | 1.5kV ac | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Series G6K | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Coil Power 1W | ||
Coil Resistance 91 Ω | ||
Isolation Coil To Contact 1.5kV ac | ||
- COO (Country of Origin):
- CN
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount High Frequency Relay DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT