Omron PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 213-2172
- Mfr. Part No.:
- G6SK-2 DC12
- Brand:
- Omron
Subtotal (1 tube of 1000 units)*
£2,812.00
(exc. VAT)
£3,374.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
1000 + | £2.812 | £2,812.00 |
*price indicative
- RS Stock No.:
- 213-2172
- Mfr. Part No.:
- G6SK-2 DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 500 mA | |
Maximum Switching Current DC | 2 A | |
Latching | Yes | |
Switching Current | 2A | |
Application | Signal | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 500 mA | ||
Maximum Switching Current DC 2 A | ||
Latching Yes | ||
Switching Current 2A | ||
Application Signal | ||
- COO (Country of Origin):
- CN
The Omron G6S Surface-mounting relay had 2-pole designed to switch 2A Signal Loads and DPDT contact form. The G6S surface-mounting relay has applications such as Telecommunication equipment , Measurement devices , Office automation machines , Audio-visual products. , Security equipment , Building automation equipment , Industrial equipment , Amusement equipment and Home appliances.
PCB terminals
Fully sealed
Fully sealed
Related links
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- KEMET PCB Mount Latching Signal Relay 2A Switching Current, DPDT