Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-9239
Mfr. Part No.:
TX2-L2-12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

15mm

Latching

Yes

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 7.4 x 8.2mm

Terminal Type

PCB Pin

Switching Current

2A

Application

Telecommunications

Electrical Life

100000 Operations

Contact Material

Gold Plated

Features

High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance

Operating Temperature Range

-40 → +70°C

Coil Resistance

720 <ohm/>

Life

100000000 operations

Isolation Coil To Contact

2kV rms

Maximum Operating Temperature

+70°C

Coil Power

200mW

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

TX2 Series, Latching


These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment

High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc

Approvals

UL recognised,:CSA,:BSI