Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Subtotal (1 tube of 40 units)*

£122.12

(exc. VAT)

£146.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +£3.053£122.12

*price indicative

RS Stock No.:
173-8995
Mfr. Part No.:
TX2-L-5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Latching

Yes

Length

15mm

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Application

Automotive

Switching Current

2A

Isolation Coil To Contact

2kV rms

Coil Power

100mW

Maximum Operating Temperature

+85°C

Life

100000000 (Mechanical) cycles

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Coil Resistance

250Ω

Contact Material

Gold Plated

COO (Country of Origin):
JP

TX Series - Latching


These compact PCB mount relays have a 2 kV breakdown voltage between contact and coil and an outstanding surge resistance. These PCB relays also offer high contact capacity and reliability and excellent vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include communications, measurement, security, automotive, audio visual and medical equipment and home appliances.

High sensitivity of 100mW / 200mW
High contact capacity, 2 A 30 Vdc

Approvals

UL recognised,:CSA,:BSI

Related links