Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-8978
- Mfr. Part No.:
- TQ2SA-L2-24V
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£183.00
(exc. VAT)
£219.50
(inc. VAT)
FREE delivery for orders over £50.00
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 09 June 2026
Units | Per unit | Per Tube* |
---|---|---|
50 + | £3.66 | £183.00 |
*price indicative
- RS Stock No.:
- 173-8978
- Mfr. Part No.:
- TQ2SA-L2-24V
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Latching | Yes | |
Length | 14mm | |
Depth | 9mm | |
Height | 5.6mm | |
Dimensions | 14 x 5.6 x 9mm | |
Terminal Type | Surface Mount | |
Switching Current | 2A | |
Isolation Coil To Contact | 1.5kV rms | |
Coil Power | 200mW | |
Maximum Operating Temperature | +70°C | |
Life | 100000000 (Mechanical) cycles | |
Contact Material | Gold Plated | |
Operating Temperature Range | -40 → +70°C | |
Minimum Operating Temperature | -40°C | |
Coil Resistance | 2.88 kΩ | |
Maximum Switching Power AC | 62.5VA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 14mm | ||
Depth 9mm | ||
Height 5.6mm | ||
Dimensions 14 x 5.6 x 9mm | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Isolation Coil To Contact 1.5kV rms | ||
Coil Power 200mW | ||
Maximum Operating Temperature +70°C | ||
Life 100000000 (Mechanical) cycles | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +70°C | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.88 kΩ | ||
Maximum Switching Power AC 62.5VA | ||
- COO (Country of Origin):
- JP
TQ2 Series, Latching
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Note
Approvals
Related links
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT