Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, SPST

Subtotal (1 box of 50 units)*

£265.15

(exc. VAT)

£318.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£5.303£265.15

*price indicative

RS Stock No.:
173-8220
Mfr. Part No.:
DS1E-S-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Latching

No

Length

20.2mm

Depth

9.8mm

Height

9.4mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Number of Poles

1

Switching Current

3A

Maximum Operating Temperature

+70°C

Coil Resistance

720Ω

Isolation Coil To Contact

1.5kV rms

Contact Material

Gold Plated

Operating Temperature Range

-40 → +70°C

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Maximum Switching Power AC

125VA

Minimum Operating Temperature

-40°C

Coil Power

200mW

Electrical Life

5000000 Operation Cycles

COO (Country of Origin):
JP

DS Series


These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

Approvals

UL, CSA

Related links