Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 173-8202
- Mfr. Part No.:
- DS1E-ML2-DC12V
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£222.05
(exc. VAT)
£266.45
(inc. VAT)
FREE delivery for orders over £50.00
- 150 unit(s) ready to ship
Units | Per unit | Per Box* |
---|---|---|
50 + | £4.441 | £222.05 |
*price indicative
- RS Stock No.:
- 173-8202
- Mfr. Part No.:
- DS1E-ML2-DC12V
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Latching | Yes | |
Length | 15mm | |
Depth | 9.9mm | |
Height | 9.9mm | |
Dimensions | 15 x 9.9 x 9.9mm | |
Terminal Type | Through Hole | |
Application | General Purpose | |
Switching Current | 2A | |
Contact Material | Gold Plated | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 125VA | |
Operating Temperature Range | -40 → +70°C | |
Coil Resistance | 400Ω | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 15mm | ||
Depth 9.9mm | ||
Height 9.9mm | ||
Dimensions 15 x 9.9 x 9.9mm | ||
Terminal Type Through Hole | ||
Application General Purpose | ||
Switching Current 2A | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 125VA | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 400Ω | ||
- COO (Country of Origin):
- CZ
DS series bistable relays
Available in 3 types of configuration
Good dielectric strength for use in telecommunications equipment
Approvals
Related links
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- SPDT PCB Mount Latching Relay 2 A, 12V dc For Use In General Purpose Applications
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT